Bourns 3006Y-1-104

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006Y-1-104.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.653
$ 1.143
Stock
5,150
12,733
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 5400deg 750mW 70C
TT Electronics89PR100KLF
Cermet trimmer potentiometer, 20 turns, 100 kΩ, 0.75 W, THT, lateral, 89PR100KLF
Trimmer, Cermet, 0.75W, 100000ohm, 274V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TT Electronics89PR100K
Trimmer, Cermet, 0.75W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 7519

Descriptions

Descriptions of Bourns 3006Y-1-104 provided by its distributors.

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res, cermet,100Kohms,10+/-% Tol,7519-Case Rohs Compliant: No |Bourns, Inc. 3006Y-1-104
TRIMMER - 3/4" RECT MT CERMET | Bourns 3006Y-1-104
Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 6.35mm) Pin Panel Mount/Through Hole Tube

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006Y1-104