What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3006P-1-104LF

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-104LF.

Newark

Datasheet1 page9 years ago
Datasheet1 page12 years ago

Burklin Elektronik

TME

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.90%

CAD Models

Download Bourns 3006P-1-104LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.045
$ 2.208
$ 2.208
Stock
384,999
57,445
57,445
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 5400deg 750mW 70C
Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 100000ohm, 274V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.25W, 100000ohm, 158V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2720
Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, 21 Turn(s)

Descriptions

Descriptions of Bourns 3006P-1-104LF provided by its distributors.

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
TRIMMER, CERMET, REST 100 KILOHMS, PCB, PWR-RTG 0.75W, DIM 0.75INLX0.19INWX0.25INH
Adjustable Through-Hole Resistors; BOURNS; 3006P-1-104LF; Cermet; 15; 750 mW; 100 kOhm
Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 750mW 100kΩ Plugin-3P,6.4x4.8mm Potentiometers, Variable Resistors ROHS
Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Product Range:3006 Series; Power Rating:750Mw; Product Length:19.05Mmrohs Compliant: Yes |Bourns, Inc. 3006P-1-104LF.
Resistance kOhm = 100 / Tolerance (±) % = 10 / Power Rating mW = 750 / Adjustment Type = Side / Number of Turns = 15 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3006 / Length mm = 19.05 / Width mm = 4.83 / Height mm = 6.35

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006P-1-104-LF
  • 3006P-1-104LF.
  • 3006P1-104LF