What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3006W-1-104LF

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 5400deg 750mW 70C
$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006W-1-104LF.

JRH Electronics

Datasheet2 pages6 years ago

TME

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
-5.49%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.019
$ 1.401
Stock
12,775
8,483
Authorized Distributors
6
5
Resistance
100 kΩ
100 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 100 kΩ, 0.75 W, THT, lateral, 3006P-1-104LF
Trimmer, Cermet, 0.75W, 100000ohm, 274V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.25W, 100000ohm, 158V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2720
TT Electronics64WR100KLF
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, on top, 64WR100KLF

Descriptions

Descriptions of Bourns 3006W-1-104LF provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 5400deg 750mW 70C
Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
±10% ±100ppm/℃ 750mW 100kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER - 3/4" RECT MT CERMET | Bourns 3006W-1-104LF
TRIMMER POTENTIOMETER, 100KOHM 15TURN THROUGH HOLE; Track Resistance:100kohm; Power Rating:750mW; Resistance Tolerance: 10%; Product Range:3006W Series; No. of Turns:15Turns; Potentiometer Mounting:Thr
Trimmer Potentiometer, 100Kohm 15Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3006W-1-104LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006W-1-104-LF
  • 3006W1-104LF