Vishay T18104KT10

Trimmer, Cermet, Rest 100 Kilohms, PCB, 18 Turns, Linear, 0.5W, Shaft Dia 2.5mm
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T18104KT10.

IHS

Datasheet5 pages6 years ago

Newark

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
-7.13%

CAD Models

Download Vishay T18104KT10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Multi Turn, Cermet, Side Adjust; |Bourns, Inc. 3006W-1-104LF
Trimmer, Cermet, 0.25W, 100000ohm, 158V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2720
Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, 21 Turn(s)
Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, 21 Turn(s)

Descriptions

Descriptions of Vishay T18104KT10 provided by its distributors.

Trimmer, Cermet, Rest 100 Kilohms, PCB, 18 Turns, Linear, 0.5W, Shaft Dia 2.5mm
Trimmer, Cermet, 0.75W, 100000ohm, 274V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 100K Ohm 10% 3/4W 15(Elec)/18(Mech)Turn 2.5mm (20.5 X 4.8 X 6.4mm) Pin Thru-Hole Tube
Trimmer Resistor, Cermet, 100kR, 0.75W, 15 Turn, PCB Mount
±10% ±100ppm/℃ 750mW 100kΩ Plugin Potentiometers, Variable Resistors ROHS
T18 Series 100 kOhm Side Through-hole 10 % Rectangular Trimmer
TRIMMER, 18 TURN 100K; Track Resistance:100kohm; No. of Turns:18; Resistance Tolerance:± 10%; Series:T18; Temperature Coefficient:± 100ppm/°C; Power Rating:750mW; Mounting Type:Through Hole; SVHC:No SVHC; Resistor Element Type:Variable Rotary Cermet; Adjustment Type:Horizontal; Case Style:PCB Mount; Contact Resistance Variation +:2%; End Resistance:1ohm; External Depth:19mm; External Length / Height:6.4mm; External Width:4.8mm; Full Power Rating Temperature:70°C; IP Rating:IP67; Lead Diameter:0.5mm; Lead Length:5.3mm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:1000V; Resistance:100kohm; Temperature Coeff. -:100ppm/°C; Tempperature Coeff. +:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating:250V dc; Voltage Rating DC:250V; Lead Cross-section Depth:0.8mm; Lead Cross-section Width:0.2mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T18104KT10.