Bourns 2300HT-151-H-RC

Inductor High Current Toroid 150uH/97.9uH 15% 1KHz 7.5A 0.05Ohm DCR RDL
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2300HT-151-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

Factory Futures

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2300HT-151-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.12
$ 4.25
Stock
14,758
9,842
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
15 %
15 %
Current Rating
7.5 A
7.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
50 mΩ
50 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 0.043Ohm DCR RDL
Inductor High Current Toroid 150uH/76uH 15% 1KHz 4.9A 0.052Ohm DCR RDL
Inductor High Current Toroid 150uH 15% 1KHz 4.9A 52mOhm DCR RDL
API Delevan4922R-27L
Inductor Power Molded/Unshielded Wirewound 150uH 15% 1KHz Ferrite 630mA 998mOhm DCR 4922 T/R
API Delevan4922-27L
Inductor, Mld Pwr; 150muH; +/-15%; SMD; Ferrite; 0.63A; 0.998 Ohms DCR; 0.490 to 0.520I
API Delevan2474-27L
General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2300HT-151-H-RC provided by its distributors.

Inductor High Current Toroid 150uH/97.9uH 15% 1KHz 7.5A 0.05Ohm DCR RDL
FIXED IND 150UH 7.5A 50 MOHM TH
General Purpose Inductor, 150uH, 15%, 1 Element
Product Range:2300Ht Series; Inductance:150Μh Rohs Compliant: Yes |Bourns Jw Miller 2300HT-151-H-RC.
2300HT Radial Horizontal (Open) 1.280Dia 32.51mm 150muH
7.5A 150uH ±15% Plugin,D=32.5mm Power Inductors ROHS
1KHz 7.5A 150¦ÌH 50m¦¸ ¡À15% , 32.51mm*16.51mm
2300 INDUCTOR 150UH 7.5A HORIZ
HIGH CURRENT INDUCTOR, 150UH, 7.5A, 15%;; HIGH CURRENT INDUCTOR, 150UH, 7.5A, 15%; Product Range:2300HT Series; Inductance:150µH; RMS Current (Irms):7.5A; DC Resistance Max:0.05ohm; Inductance Tolerance:± 15%; Case Dimensions:32.51mm x 16.51mm; DC Current Rating:7.5A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2300HT-151-H-RC.
  • 2300HT-151H-RC