Bourns 2200LL-151-V-RC

Inductor High Current Toroid 150uH 15% 1KHz 4.9A 52mOhm DCR RDL
$ 2.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200LL-151-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

DigiKey

CAD Models

Download Bourns 2200LL-151-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.436
$ 2.489
Stock
9,630
15,435
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
15 %
15 %
Current Rating
4.9 A
4.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
52 mΩ
52 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2314-V-RC
Ind High Current Toroid 150uH 15% 1KHz 5A RDL
Bourns2314-H-RC
Inductor High Current Toroid 150uH/101.4uH 15% 1KHz 5A 0.071Ohm DCR RDL
Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 0.043Ohm DCR RDL
Murata Power Solutions60B154C
Inductor Power Wirewound 150uH 15% 100KHz 6A 0.038Ohm DCR T/R

Descriptions

Descriptions of Bourns 2200LL-151-V-RC provided by its distributors.

Inductor High Current Toroid 150uH 15% 1KHz 4.9A 52mOhm DCR RDL
Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2200LL-151V-RC
General Purpose Inductor, 150uH, 15%, 1 Element
4.9A 150uH ±15% Plugin,D=1.1mm Power Inductors ROHS
INDUCTOR TOROID 150UH 15% VERT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200LL-151V-RC