API Delevan 4922-27L

Inductor, Mld Pwr; 150muH; +/-15%; SMD; Ferrite; 0.63A; 0.998 Ohms DCR; 0.490 to 0.520I
$ 4.229
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4922-27L.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 4.229
$ 3.018
Stock
1
625
Authorized Distributors
2
2
Inductance
150 µH
150 µH
Tolerance
15 %
15 %
Current Rating
630 mA
630 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
998 mΩ
998 mΩ
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan4922R-27L
Inductor Power Molded/Unshielded Wirewound 150uH 15% 1KHz Ferrite 630mA 998mOhm DCR 4922 T/R
Inductor Power Shielded Drum Core 150uH 15% 1KHz Ferrite 0.72A 0.42Ohm DCR RDL Bulk
Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 0.043Ohm DCR RDL
General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core, SMD, 3937
Inductor High Current Toroid 150uH/102.8uH 15% 1KHz 3.3A 0.11Ohm DCR RDL
API Delevan8532-27L
General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of API Delevan 4922-27L provided by its distributors.

Inductor, Mld Pwr; 150muH; +/-15%; SMD; Ferrite; 0.63A; 0.998 Ohms DCR; 0.490 to 0.520I
General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Surface Mount, High Current Power Inductor, 150 uH , +/- 15%
FIXED IND 150UH 630MA 998MOHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 492227L