Bourns 2100LL-151-V-RC

Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 0.043Ohm DCR RDL
$ 1.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100LL-151-V-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2100LL-151-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.861
$ 1.88
Stock
5,600
48,920
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
15 %
15 %
Current Rating
3.9 A
3.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
43 mΩ
43 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 150uH/76uH 15% 1KHz 4.9A 0.052Ohm DCR RDL
Bourns2314-V-RC
1KHz 5A 150μH 71mΩ ±15% vertical mounting,Through hole mounting 16.51mm(width)*16.51mm(height)
Bourns5712-RC
Inductor, 1KHz, 4.75A, 150μH, 46mΩ ±15%, Vertical Mount, TH, 15.88mm W × 15.88mm H
API Delevan4922R-27L
Inductor Power Molded/Unshielded Wirewound 150uH 15% 1KHz Ferrite 630mA 998mOhm DCR 4922 T/R
API Delevan2474R-27L
General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core
Inductor Power Shielded Drum Core 150uH 15% 1KHz Ferrite 0.72A 0.42Ohm DCR RDL Bulk

Descriptions

Descriptions of Bourns 2100LL-151-V-RC provided by its distributors.

Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 0.043Ohm DCR RDL
FIXED IND 150UH 3.9A 43 MOHM TH
Inductor, 150μH, 3.9A, 43mΩ ±15%, TH, 11.43mm W × 11.43mm H
Inductor, Toroidal /Box; |Bourns Jw Miller 2100LL-151V-RC
General Purpose Inductor, 150uH, 15%, 1 Element

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100LL-151V-RC