Bourns 2314-V-RC

1KHz 5A 150μH 71mΩ ±15% vertical mounting,Through hole mounting 16.51mm(width)*16.51mm(height)
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2314-V-RC.

IHS

Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns 2314-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.08
$ 2.165
Stock
0
813
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
15 %
15 %
Current Rating
5 A
5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
71 mΩ
71 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2314-H-RC
Inductor High Current Toroid 150uH/101.4uH 15% 1KHz 5A 0.071Ohm DCR RDL
Inductor 1kHz 4.8A 150μH 75mΩ ±15% Horizontal Mount, TH 24.13mm L × 13.97mm H
Inductor High Current Toroid 150uH/76uH 15% 1KHz 4.9A 0.052Ohm DCR RDL
Murata Power Solutions60B154C
Inductor Power Wirewound 150uH 15% 100KHz 6A 0.038Ohm DCR T/R

Descriptions

Descriptions of Bourns 2314-V-RC provided by its distributors.

1KHz 5A 150μH 71mΩ ±15% vertical mounting,Through hole mounting 16.51mm(width)*16.51mm(height)
Ind High Current Toroid 150uH 15% 1KHz 5A RDL
General Purpose Inductor, 150uH, 15%, 1 Element
TOROIDAL INDUCTOR, 150UH, 5A, 15%; Produ; TOROIDAL INDUCTOR, 150UH, 5A, 15%; Product Range: 2300 Series; Inductance: 150µH; RMS Current (Irms): 5A; DC Resistance Max: 0.071ohm; Inductance Tolerance: ± 15%; Case Dimensions: 32.
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
5A 150uH ±15% Plugin,D=32.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.