Murata Power Solutions 60B154C

Inductor Power Wirewound 150uH 15% 100KHz 6A 0.038Ohm DCR T/R
$ 2.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 60B154C.

Newark

Datasheet3 pages14 years ago

element14 APAC

Inventory History

3 month trend:
-2.42%

CAD Models

Download Murata Power Solutions 60B154C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 150uH/97.9uH 15% 1KHz 7.5A 0.05Ohm DCR RDL
Inductor High Current Toroid 150uH/97.9uH 15% 1KHz 7.5A 0.05Ohm DCR RDL
Bourns2314-V-RC
Ind High Current Toroid 150uH 15% 1KHz 5A RDL

Descriptions

Descriptions of Murata Power Solutions 60B154C provided by its distributors.

Inductor Power Wirewound 150uH 15% 100KHz 6A 0.038Ohm DCR T/R
Fixed Inductors 150uH 6.0A 38mOhms SMT Power Inductor
FIXED IND 150UH 6A 38 MOHM SMD
General Purpose Inductor, 150uH, 15%, 1 Element, SMD
INDUCTOR, 150UH, 6A, 15%, 3.9MHZ, SMD
Inductor SMD power core 150uH 6.0A
6000B Nonstandard 1.063Lx0.768W 27.00mmx19.50mm 150muH
3.9MHz 6A 150¦ÌH 38m¦¸ ¡À15% 27mm*19.5mm*20mm
Power Inductors - SMD 150 UH 6.0A
INDUCTOR, 150UH, 6A, 15%, 3.9MHz, SMD; Inductance:150µH; RMS Current (Irms):6A; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:6000B Series; Power Inductor Case:27mm x 19.5mm x 20mm; DC Current Rating:6ARoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60B154C.