Bourns 2100HT-470-H-RC

Inductor High Current Toroid 47uH/33.1uH 15% 1KHz 5.6A 0.036Ohm DCR RDL
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-470-H-RC.

IHS

Datasheet2 pages7 years ago

Farnell

DigiKey

Inventory History

3 month trend:
-94.90%

CAD Models

Download Bourns 2100HT-470-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 2.902
Stock
30,644
13,422
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
15 %
15 %
Current Rating
5.6 A
5.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
36 mΩ
36 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2209-V-RC
Inductor High Current Toroid 47uH/29.3uH 15% 1KHz 6.7A 24mOhm DCR RDL
Bourns2209-H-RC
Ind High Current Toroid 47uH 15% 1KHz 6.7A RDL
Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2100LL-470V-RC
API Delevan2256R-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core
API Delevan4922R-21L
47µH Unshielded Wirewound Inductor 1.04A 362 mOhm Max Nonstandard
API Delevan4922-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2100HT-470-H-RC provided by its distributors.

Inductor High Current Toroid 47uH/33.1uH 15% 1KHz 5.6A 0.036Ohm DCR RDL
General Purpose Inductor, 47uH, 15%, 1 Element
FIXED IND 47UH 5.6A 36 MOHM TH
2100HT Radial Horizontal (Open) 0.860Dia 21.84mm 47muH
5.6A 47uH ±15% Plugin,D=21.8mm Power Inductors ROHS
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
1KHz 5.6A 47¦ÌH 36m¦¸ ¡À15% , 21.84mm*11.43mm
High Current Inductor 47Uh 5.6A 15%; Rango De Producto:Serie 2100Ht; Inductancia:47Μh; Inductancia, Tolerancia:± 15%; Resistencia Dc Máx.:0.036Ohm; Corriente Rms (Irms):5.6A; Tipo De Empaquetado:Individual; Altura Externa:0.79Mm |Bourns Jw Miller 2100HT-470H-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-470H-RC