Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2100LL-470-V-RC

1KHz 5.2A 47μH 24mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
$ 1.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100LL-470-V-RC.

Inventory History

3 month trend:
-5.57%

CAD Models

Download Bourns 2100LL-470-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.851
$ 1.773
Stock
12,013
10,257
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
15 %
15 %
Current Rating
5.2 A
5.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
24 mΩ
24 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bourns2209-V-RC
Inductor High Current Toroid 47uH/29.3uH 15% 1KHz 6.7A 24mOhm DCR RDL
Bourns2209-H-RC
Inductor High Current Toroid 47uH/29.3uH 15% 1KHz 6.7A 0.024Ohm DCR RDL
Inductor High Current Toroid 47uH/33.1uH 15% 1KHz 5.6A 0.036Ohm DCR RDL
API Delevan4922R-21L
47µH Unshielded Wirewound Inductor 1.04A 362 mOhm Max Nonstandard
API Delevan4922-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2256R-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2100LL-470-V-RC provided by its distributors.

1KHz 5.2A 47μH 24mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
Ind High Current Toroid 47uH 15% 1KHz 5.2A RDL
FIXED IND 47UH 5.2A 24 MOHM TH
Inductor, Toroidal /Box; |Bourns Jw Miller 2100LL-470V-RC
2100LL Radial Vertical (Open) 0.860Diax0.450W 21.84mmx11.43mm 47muH
General Purpose Inductor, 47uH, 15%, 1 Element

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100LL-470V-RC