Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2209-V-RC

Inductor High Current Toroid 47uH/29.3uH 15% 1KHz 6.7A 24mOhm DCR RDL
$ 2.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2209-V-RC.

Farnell

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+1656%

CAD Models

Download Bourns 2209-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.233
$ 1.882
Stock
20,779
9,592
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
15 %
15 %
Current Rating
6.7 A
6.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
24 mΩ
24 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1KHz 5.2A 47μH 24mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
Inductor High Current Toroid 47uH/25.3uH 15% 1KHz 5.2A 0.024Ohm DCR RDL
Bourns2209-H-RC
Inductor High Current Toroid 47uH/29.3uH 15% 1KHz 6.7A 0.024Ohm DCR RDL
API Delevan4922R-21L
47µH Unshielded Wirewound Inductor 1.04A 362 mOhm Max Nonstandard
API Delevan4922-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2256R-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2209-V-RC provided by its distributors.

Inductor High Current Toroid 47uH/29.3uH 15% 1KHz 6.7A 24mOhm DCR RDL
1KHz 6.7A 47μH 24mΩ ±15% vertical mounting,Through hole mounting 11.43mm*13.97mm*13.97mm
FIXED IND 47UH 6.7A 24 MOHM TH
General Purpose Inductor, 47uH, 15%, 1 Element
2200 Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 47muH
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
6.7A 47uH ±15% Plugin,D=1mm Power Inductors ROHS
INDUCTOR, TOROID V, 47UH, 15%, 6.7A; Inductance:47µH; Inductance Tolerance:± 15%; DC Resistance Max:0.024ohm; DC Current Rating:6.7A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:0.45"; SVHC:No SVHC (18-Jun-2012); Series:2200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2209-V-RC.