Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2209-H-RC

Inductor High Current Toroid 47uH/29.3uH 15% 1KHz 6.7A 0.024Ohm DCR RDL
$ 1.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2209-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2209-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.886
$ 2.266
Stock
9,592
20,673
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
15 %
15 %
Current Rating
6.7 A
6.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
24 mΩ
24 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 47uH/25.3uH 15% 1KHz 5.2A 0.024Ohm DCR RDL
Bourns2209-V-RC
Inductor High Current Toroid 47uH/29.3uH 15% 1KHz 6.7A 24mOhm DCR RDL
1KHz 5.2A 47μH 24mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
API Delevan2256R-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core
API Delevan4922R-21L
47µH Unshielded Wirewound Inductor 1.04A 362 mOhm Max Nonstandard
API Delevan4922-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2209-H-RC provided by its distributors.

Inductor High Current Toroid 47uH/29.3uH 15% 1KHz 6.7A 0.024Ohm DCR RDL
FIXED IND 47UH 6.7A 24 MOHM TH
General Purpose Inductor, 47uH, 15%, 1 Element
1KHz 6.7A 47¦ÌH 24m¦¸ ¡À15% , 24.13mm*13.97mm*13.97mm
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
2200 Radial Horizontal (Open) 0.950Dia 24.13mm 47muH
6.7A 47uH ±15% Plugin,D=24.1mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.