Bourns 2100HT-151-H-RC

Inductor High Current Toroid 150uH/102.8uH 15% 1KHz 3.3A 0.11Ohm DCR RDL
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-151-H-RC.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2100HT-151-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 2.875
Stock
8,698
14,984
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
15 %
15 %
Current Rating
3.3 A
3.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
110 mΩ
110 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bourns2214-V-RC
Inductor High Current Toroid 150uH/102.7uH 15% 1KHz 3.1A 0.11Ohm DCR RDL
Bourns2214-H-RC
Inductor High Current Toroid 150uH/102.7uH 15% 1KHz 3.1A 0.11Ohm DCR RDL
Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 0.043Ohm DCR RDL
API Delevan4922R-27L
Inductor Power Molded/Unshielded Wirewound 150uH 15% 1KHz Ferrite 630mA 998mOhm DCR 4922 T/R
API Delevan4922-27L
Inductor, Mld Pwr; 150muH; +/-15%; SMD; Ferrite; 0.63A; 0.998 Ohms DCR; 0.490 to 0.520I
API Delevan8532-27L
General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2100HT-151-H-RC provided by its distributors.

Inductor High Current Toroid 150uH/102.8uH 15% 1KHz 3.3A 0.11Ohm DCR RDL
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-151H-RC
150 UH +/-15% RADIAL INDUCTOR, MAX SRF:1KHZ, 3.3A IDC, 110MOHMS RDC 2100HT
FIXED IND 150UH 3.3A 110 MOHM TH
General Purpose Inductor, 150uH, 15%, 1 Element
2100 INDUCTOR 150UH 3.3A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-151H-RC