Bourns 2214-V-RC

Ind High Current Toroid 150uH 15% 1KHz 3.1A RDL
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2214-V-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2214-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.2
$ 1.79
Stock
27,912
5,318
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
15 %
15 %
Current Rating
3.1 A
3.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
110 mΩ
110 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor High Current Toroid 150uH/102.8uH 15% 1KHz 3.3A 0.11Ohm DCR RDL
Inductor High Current Toroid 150uH/102.8uH 15% 1KHz 3.3A 0.11Ohm DCR RDL
Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 0.043Ohm DCR RDL
API Delevan4922R-27L
Inductor Power Molded/Unshielded Wirewound 150uH 15% 1KHz Ferrite 630mA 998mOhm DCR 4922 T/R
API Delevan4922-27L
Inductor, Mld Pwr; 150muH; +/-15%; SMD; Ferrite; 0.63A; 0.998 Ohms DCR; 0.490 to 0.520I
API Delevan8532-27L
General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2214-V-RC provided by its distributors.

Ind High Current Toroid 150uH 15% 1KHz 3.1A RDL
FIXED IND 150UH 3.1A 110 MOHM TH
General Purpose Inductor, 150uH, 15%, 1 Element
2200 Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 150muH
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
3.1A 150uH ±15% Plugin,D=24.1mm Power Inductors ROHS
1KHz 3.1A 150¦ÌH 110m¦¸ ¡À15% , 13.97mm*24.13mm
Toroidal Inductor, 150Uh, 3.1A, 15%; Product Range:2200 Series; Inductance:150Μh; Rms Current (Irms):3.1A; Dc Resistance Max:110Mohm; Inductance Tolerance:± 15%; Case Dimensions:24.13Mm X 13.97Mm Rohs Compliant: Yes |Bourns Jw Miller 2214-V-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.