Bourns 2052-23-SM-RPLF

Surge Arrestor 3-Electrode Symmetrical Gas Discharge Tube 230VDC 10kA SMD T/R
$ 1.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2052-23-SM-RPLF.

IHS

Datasheet3 pages4 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-95.86%

CAD Models

Download Bourns 2052-23-SM-RPLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity7-188275-4
Conn FFC Connector F 4 POS 2.54mm Solder ST SMD T/R
TE Connectivity1954097-1
Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
TE Connectivity1734035-1
USB/DVI/HDMI Connectors; 1734035-1; TE CONNECTIVITY; Receptacle; Gold; 5; Right Angle
Conn FPC Connector SKT 18 POS 1mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 22 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
IllumiMate 1.25mm Pitch Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3 Circuits

Descriptions

Descriptions of Bourns 2052-23-SM-RPLF provided by its distributors.

Surge Arrestor 3-Electrode Symmetrical Gas Discharge Tube 230VDC 10kA SMD T/R
Avnet Japan
5kA ±20% 230V 3 SMD-3P Gas Discharge Tube Arresters (GDT) ROHS
BOURNS 2052-23-SM-RPLF Gas Discharge Tube (GDT), Light Duty 3-Electrode, 2052 Series, 230 V, 3 Terminal SMD, 5 kA, 700 V
Gas Discharge Tube Suppressor, XSS3
Gas Discharge Tubes 230VDC 5kADC 2pF Solder Pad SMD
TUBE, GAS DISCHARGE,230V,3E SMT,7.2X5.0MM DIA.
Gas Discharge Tube, 230V, 3E; Product Range:2052 Series; Dc Breakover Voltage:230V; Gdt Case Style:3 Terminal Smd; Impulse Discharge Current:5Ka; Impulse Sparkover Voltage:700V; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns, Inc. 2052-23-SM-RPLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.