Molex 52559-2270

Conn FPC Connector SKT 22 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
$ 1.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-2270.

IHS

Datasheet7 pages3 years ago
Datasheet8 pages20 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.29%

CAD Models

Download Molex 52559-2270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2015-07-31
LTD Date2015-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn FPC Connector SKT 20 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Molex 1mmpitch16p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Ffc/Fpc Connector, 22 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Amphenol Communications SolutionsSFW28R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 28 Contacts, Receptacle, FCI SFW-R, Surface Mount
Amphenol Communications SolutionsSFW20S-2STE9LF
Amphenol SFW20S-2STE9LF FFC&FPC Connector 20P Side Entry SMT Female Unshrouded

Descriptions

Descriptions of Molex 52559-2270 provided by its distributors.

Conn FPC Connector SKT 22 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
FFC / FPC Board Connector, 22 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
FFC/FPC Connector; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:22; Pitch Spacing:0.5mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:52559; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 052559-2270
  • 0525592270
  • 52559-2270-
  • 52559-2270.
  • 52559-2270..
  • 525592270