Molex 52207-1885

Conn FPC Connector SKT 18 POS 1mm Solder RA SMD Embossed T/R
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-1885.

element14 APAC

Datasheet5 pages10 years ago

_legacy Avnet

Master Electronics

Molex

Newark

Inventory History

3 month trend:
-11.44%

CAD Models

Download Molex 52207-1885 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Ffc/Fpc Connector, 18 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD Embossed T/R
Ffc/Fpc Connector, 18 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Amphenol Communications SolutionsSFW20S-2STE9LF
Amphenol SFW20S-2STE9LF FFC&FPC Connector 20P Side Entry SMT Female Unshrouded

Descriptions

Descriptions of Molex 52207-1885 provided by its distributors.

Conn FPC Connector SKT 18 POS 1mm Solder RA SMD Embossed T/R
Pad 1mm 18-Pin 2.7mm FPC Connector 1A Bi, Sn Bottom SMD 24.3mm × 6.9mm × 7.6mm
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 18 Circuits, Tin-Bismuth Plating
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, FFC/FPC, RCPT, 18POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: Easy-On 52207 Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522071885
  • 522071885