Bourns 2051-30-SM-RPLF

2051 Series 300V 2KA SMD 2 Electrode Arrester Gas Discharge Tube (gdt)
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2051-30-SM-RPLF.

IHS

Datasheet3 pages4 years ago

element14 APAC

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-93.58%

CAD Models

Download Bourns 2051-30-SM-RPLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Shrouded Header 2 Position 1.25mm Solder Straight Surface Mount PicoBlade Embossed
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1954097-1
Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
TE Connectivity1586103-3
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Bourns 2051-30-SM-RPLF provided by its distributors.

2051 SERIES 300V 2KA SMD 2 ELECTRODE ARRESTER GAS DISCHARGE TUBE (GDT)
Gas Discharge Tubes 300VDC 2kADC 2AAC 0.5pF Solder Pad SMD
Gas Discharge Tube Suppressor, DSS2
Gas Discharge Tube (GDT), 2051, 300 V, SMD, 2 kA, 750 V
GAS DISCHARGE TUBE, 2P, 2KA, 750V
Gas Discharge Tube, 2P, 2Ka, 750V; Product Range:2051 Series; Dc Breakover Voltage:300V; Gdt Case Style:Smd; Impulse Discharge Current:2Ka; Impulse Sparkover Voltage:750V Rohs Compliant: Yes |Bourns, Inc. 2051-30-SM-RPLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2051-30-SM-RPLF.