Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53398-0271

Connector Shrouded Header 2 Position 1.25mm Solder Straight Surface Mount PicoBlade Embossed
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53398-0271.

Sager Electronics

Datasheet12 pages6 years ago
Datasheet2 pages13 years ago
Datasheet2 pages4 years ago

Farnell

Molex

Future Electronics

Master Electronics

Inventory History

3 month trend:
-17.55%

CAD Models

Download Molex 53398-0271 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.332
$ 0.197
Stock
4,293,106
1,616
Authorized Distributors
6
1
Gender
Male
Male
Pitch
1.2446 mm
-
Number of Contacts
2
2
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
Orientation
Vertical
Straight
Contact Plating
Tin
Tin
Housing Material
Nylon
-
Contact Material
Tin
Bronze

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications Solutions10114828-10102LF
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder ST SMD T/R
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits
Amphenol Communications Solutions10114830-10102LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 2 positions
HIROSE ELECTRICDF13C-2P-1.25V(21)
CONN HEADER SMD 2POS 1.25MM / Connector Header Surface Mount 2 position 0.049" (1.25mm)
TE Connectivity292228-2
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-2
Conn Shrouded Header HDR 2 POS 1.5mm Solder ST SMD Pico-SPOX™ Embossed T/R

Descriptions

Descriptions of Molex 53398-0271 provided by its distributors.

Connector Shrouded Header 2 Position 1.25mm Solder Straight Surface Mount PicoBlade Embossed
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Vertical, Lead-free, 2 Circuits
Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST SMD PicoBlade T/R
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 2 Circuits, Tape and Reel, 0.60mm PC Tail Length
1x2P 2P PicoBlade(MX 1.25) Tin 2 -40℃~+105℃ 1A 1 1.25mm Phosphor Bronze Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
and53398-0271For the same material,and53398-0271For the same material,Molex 1.25mmpitch2pSingle row pin header Wire-to-board connector, PicoBladeseries, right angle, surface
CONN, PCB HDR, 2POS, 1ROW, 1.25MM, SMT; Pitch Spacing:1.25mm; No. of Contacts:2Contacts; Gender:Header; Product Range:PicoBlade 53398 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin
Pitch mm = 1.25 / Contacts = 2 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 0.6 / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Flammability Rating = UL 94V-0 / Series = PicoBlade

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0533980271
  • 53398-0271.
  • 53398-0271..
  • 533980271
  • 533980271.