Descriptions of Bourns 2038-15-SM-RPLF provided by its distributors.
Gas Tube, 3 Electr, 150V, 10kA, 5 mm, SMT, Reel pack, 2038 Series | Bourns 2038-15-SM-RPLF
Gas Discharge Tube (GDT), Mini-TRIGARD 2038, 150 V, SMD, 10 kA, 500 V
Surge Arrestor 3-Electrode Gas Discharge Tube 150VDC 10kA SMD T/R
Avnet Japan
±25% 5kA 150V 3 SMD-3P Gas Discharge Tube Arresters (GDT) ROHS
Gas Discharge Tube – GDT / Discharge Lamp; BOURNS; 2038-15-SM-RPLF; Surface Mount; 7.5 mm; 3; No
3 electrode arrester, SMD, 150 V, 10 kA, 2038-15-SM-RPLF
Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Solder Pad SMD
Gas Discharge Tube Suppressor, XSS3
2038 SERIES,SYMMETRICAL 15V 3-ELECTRODE SMT GDT,T/R,HAZMAT
GDT 150V 25% 5KA SURFACE MOUNT
Gas Discharge Tube, 150V, 10Ka, Smd; Product Range:Mini-Trigard 2038; Dc Breakover Voltage:150V; Gdt Case Style:3 Terminal Smd; Impulse Discharge Current:10Ka; Impulse Sparkover Voltage:500V Rohs Compliant: Yes |Bourns, Inc. 2038-15-SM-RPLF
Capacitance Max. pF = 1 / Width mm = 5 / Voltage Rating V = 150 / Length mm = 7.5 / Operating Temperature Max. °C = 90 / Suppressor Type = 3 Electrode Gas Discharge Tube / Operating Temperature Min. °C = -40 / Height mm = 5 / Insulation Resistance Min. GOhm = 10