Bourns 2036-07-B3LF

Gas Tube, 3 Electr, 75V, 20kA, 5 mm, TH Radial, Bulk pack, 2036 Series | Bourns 2036-07-B3LF
$ 1.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2036-07-B3LF.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
+77.93%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.018
$ 1.04
Stock
71,460
12,266
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Number of Pins
-
-
Current Rating
-
-
Voltage Rating (AC)
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-

Supply Chain

Country of OriginCosta Rica
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)

Descriptions

Descriptions of Bourns 2036-07-B3LF provided by its distributors.

Gas Tube, 3 Electr, 75V, 20kA, 5 mm, TH Radial, Bulk pack, 2036 Series | Bourns 2036-07-B3LF
Gas Discharge Tube (GDT), Mini-TRIGARD 2036, 75 V, Radial Leaded, 20 kA, 525 V
Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Radial Thru-Hole Automotive
Surge Arrestor 3-Pole Gas Discharge Tube 75VDC 20kA Thru-Hole Tray
Avnet Japan
Gas Discharge Tube Rohs Compliant: Yes |Bourns, Inc. 2036-07-B3LF
10kA ±20% 75V 3 Plugin Gas Discharge Tube Arresters (GDT) ROHS
GAS DISCHARGE TUBE MINI 3 POLE
GDT 75V 10KA 3 POLE THROUGH HOLE
GAS DISCHARGE TUBE, 3P, 20KA, 75V; Product Range: 2036 Series; DC Breakover Voltage: 75V; GDT Case Style: 3 Terminal Through Hole; Impulse Discharge Current: 20kA; Impulse Sparkover Voltage: 525V; SVHC: No SVHC (15-Jan-2019);

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2036-07-B3LF.