Bourns 2000-4R7-H-RC

Inductor High Current Toroid 4.7uH/3.5uH 20% 1KHz 10.1A 0.0077Ohm DCR RDL
$ 1.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2000-4R7-H-RC.

JRH Electronics

Datasheet2 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
-0.09%

CAD Models

Download Bourns 2000-4R7-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik744750530047
INDUCTOR, POWER, 4.7UH, 11.8A, 4.1MOHM, THT MOUNT, 1410 SIZE, WE-FAMI
Wurth Elektronik744771004
FIXED IND 4.7UH 8.25A 11 MOHM
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R
Wurth Elektronik7443310470
Power Inductor, 4.7Uh, Shielded, 11.5A Rohs Compliant: Yes |Würth Elektronik 7443310470

Descriptions

Descriptions of Bourns 2000-4R7-H-RC provided by its distributors.

Inductor High Current Toroid 4.7uH/3.5uH 20% 1KHz 10.1A 0.0077Ohm DCR RDL
General Purpose Inductor, 4.7uH, 20%, 1 Element
FIXED IND 4.7UH 10.1A 6.4MOHM TH
1KHz 10.1A 4.7¦ÌH 6.4m¦¸ ¡À20% , 17.27mm*10.414mm*10.41mm
10.1A 4.7uH ±20% Plugin,D=17.3mm Power Inductors ROHS
2000 Radial Horizontal (Open) 0.680Dia 17.27mm 4.7muH
TOROIDAL INDUCTOR, 4.7UH, 1.1A, 20%
INDUCTOR, TOROIDAL, TRAY PACKAGING
2000 INDUCTOR 4.7UH 10.1A HORZ
Toroidal Inductor, 4.7Uh, 1.1A, 20%; Rango De Producto:Serie 2000; Inductancia:4.7Μh; Inductancia, Tolerancia:± 20%; Resistencia Dc Máx.:6400Μohm; Corriente Rms (Irms):10.1A; Tipo De Empaquetado:Individual; Bobina, Tipo:Radial Leaded |Bourns Jw Miller 2000-4R7-H-RC
TOROIDAL INDUCTOR, 4.7UH, 1.1A, 20%; Ind; TOROIDAL INDUCTOR, 4.7UH, 1.1A, 20%; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:6400µohm; DC Current Rating:1.1A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:14.732mm; Current Rating:1.1A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.