Wurth Elektronik 744771004

Fixed Ind 4.7UH 8.25A 11 Mohm
$ 1.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744771004.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.76%

CAD Models

Download Wurth Elektronik 744771004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7447709004
General Purpose Inductor, 4.7uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 4747
Inductor High Current Toroid 4.7uH/3.5uH 20% 1KHz 10.1A 0.0077Ohm DCR RDL
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 10A 0.011Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 10A 0.011Ohm DCR 5150 Automotive T/R
API DelevanPT5-800
Non-RoHS Compliant Toroidal Active WIRE Fixed Inductor 1kHz 10mOhm Max 5muH ±15%
Inductor Power Shielded Wirewound 4.5uH 20% 1KHz 24Q-Factor Ferrite 6.5A 0.014Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744771004 provided by its distributors.

FIXED IND 4.7UH 8.25A 11 MOHM
Inductor, Shielded, 4.7Uh, 8A, Smd; Inductance:4.7Μh; Rms Current (Irms):8.25A; Inductor Construction:Shielded; Saturation Current (Isat):8A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:11Mohm Rohs Compliant: Yes |Würth Elektronik 744771004
Inductance uH = 4.7 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 11 / Rated Current A = 8.25 / Self-Resonant Frequency MHz = 35 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1260 / Series = WE-PD / Length mm = 12 / Width mm = 12 / Height mm = 6 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744-771-004