Bourns PM12651S-4R7M-RC

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R
$ 1.056
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM12651S-4R7M-RC.

IHS

Datasheet4 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-53.76%

CAD Models

Download Bourns PM12651S-4R7M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 15A 0.0112Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 10A 0.015Ohm DCR T/R
Wurth Elektronik7443310470
Power Inductor, 4.7Uh, Shielded, 11.5A Rohs Compliant: Yes |Würth Elektronik 7443310470
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 8.8A 0.016Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 8.8A 0.016Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Bourns PM12651S-4R7M-RC provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 5050
FIXED IND 4.7UH 12A 15 MOHM SMD
100KHz 27A 12A 4.7¦ÌH 15m¦¸ ¡À20% SMD,13.5X13.9MM , 13.9mm*13.5mm*5.9mm
INDUCTOR, SHIELDED, 4.7UH, 27A, SMD
PM12651S Nonstandard 0.547Lx0.531W 13.90mmx13.50mm 4.7muH
12A 4.7uH ±20% 27A SMD,13.5x13.9mm Power Inductors ROHS
Inductance:4.7Μh; Rms Current (Irms):12A; Inductor Construction:Shielded; Saturation Current (Isat):27A; Product Range:Pm12651S Series; Dc Resistance Max:0.015Ohm; Inductance Tolerance:± 20%; Product Length:13.9Mm Rohs Compliant: Yes |Bourns Jw Miller PM12651S-4R7M-RC.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM12651S-4R7M-RC.