Bourns 1.5SMC22CA

Dio Tvs Vbd 22V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC22CA
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1.5SMC22CA.

TME

Datasheet6 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.276
$ 0.335
$ 0.335
Stock
26,077
40,475
40,475
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
22 V
22 V
22 V
Clamping Voltage
30.6 V
30.6 V
30.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
49.7 A
49.7 A
49.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse1.5KE22CA
1.5KE Series 30.6 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
TVS Diode Single Bi-Dir 18.8V 1.5KW 2-Pin SMC T/R
TVS Diode Single Bi-Dir 18.8V 1.5KW 2-Pin DO-201AE T/R
BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ15CA
SMCJ Series 24.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMCJ16CA
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Bourns 1.5SMC22CA provided by its distributors.

Dio Tvs Vbd 22V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC22CA
DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 30.6V 49.7A 1.5kW -55C~150C TJ
Diode TVS Single Bi-Dir 18.8V 1500W 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
18.8V 1.5KW 49.7A 30.6V 20.9V SMC(DO-214AB) 2.42mm
TVS DIODE 18.8VWM 30.6VC DO214AB

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.