Littelfuse SMCJ15CA

SMCJ Series 24.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ15CA.

Newark

Datasheet6 pages6 years ago

Upverter

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
+56.55%

CAD Models

Download Littelfuse SMCJ15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.392
$ 0.392
Stock
577,739
767,826
767,826
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
32.5 V
32.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
61.5 A
308 A
308 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ14CA
Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin DO-214AB
onsemiSMCJ14CA
SMCJ Series 14 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
onsemiSMCJ15CA
Diode TVS Single Bi-Dir 15V 1.5KW 2-Pin DO-214AB T/R
LittelfuseTPSMC16CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 13.6V, 22.5V, DO-214AB, RoHS
Bidirectional TVS Diode 1.5kW 67.6A 22.5V 15.2V SMC(DO-214AB) SMD 2.62mm H

Descriptions

Descriptions of Littelfuse SMCJ15CA provided by its distributors.

SMCJ Series 24.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMCJ15CA; LITTELFUSE; 15 V; 24.4 V; 16.7 V; 19.2 V
TVS DIODE, 1.5KW, 15V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 24.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 16.7V; Breakdown Voltage Max: 18.5V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 61.5 / Breakdown Voltage Min. V = 16.7 / Breakdown Voltage Max. V = 18.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ15CA.