Bourns 1.5SMC11CA

Dio Tvs Vbd 11V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC11CA
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1.5SMC11CA.

TME

Datasheet6 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.181
$ 0.336
$ 0.336
Stock
22,348
81,205
81,205
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
11 V
11 V
11 V
Clamping Voltage
15.6 V
15.6 V
15.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
97.4 A
97.4 A
97.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse1.5KE11CA
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
onsemi1V5KE11CA
Diode TVS Single Bi-Dir 9.4V 1.5KW 2-Pin DO-201AE T/R
Littelfuse1.5KE11CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ7.0CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 8.95V 5muA 1.5kW -55C~150C TJ

Descriptions

Descriptions of Bourns 1.5SMC11CA provided by its distributors.

Dio Tvs Vbd 11V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC11CA
DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 15.6V 97.4A 1.5kW -55C~150C TJ
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Bi-Dir 9.4V 1.5KW 2-Pin SMC T/R
TVS DIODE 9.4VWM 15.6VC DO214AB

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.