Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE11CA

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE11CA.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

TME

Fuses Unlimited

iiiC

Inventory History

3 month trend:
+25.23%

CAD Models

Download Littelfuse 1.5KE11CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ10CA
TVS Diode 10V Bi-Dir 1.5kW 88.3A 17V 11.1V SMC(DO-214AB) SMD 2.42mm H
Littelfuse1.5KE12CA
1.5KE Series 16.7 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
LittelfuseSMCJ12CA
SMCJ Series 19.9 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ10CA
SMCJ Series 162 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
onsemi1V5KE12CA
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of Littelfuse 1.5KE11CA provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
TVS Diode, Bidirectional 9.4V 1.5kW 97.4A 15.6V 10.5V DO-201AA, DO-27 TH
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
Tvs Diode, Bidir, 9.4V, Do-201; Product |Littelfuse 1.5KE11CA
15.6V Clamp 97.4A Ipp Tvs Diode Through Hole DO-201
TVS Diode Single Bi-Dir 9.4V 1.5KW 2-Pin DO-201 T/R
TVS Diode, Bi-Directional, 9.4V, 97.4A, DO-201
1500 W BIDIRECTIONAL SILICON TVS DIODE
TVS DIODE AXIAL LEAD - 1.5KE11CA TR
TVS DIODE, BIDIR, 9.4V, DO-201; Product Range: 1.5KE Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 9.4V; Clamping Voltage Max: 15.6V; Diode Case Style: DO-201; No. of Pins: 2Pins; Minimum B 27AK1646

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN