Phoenix Mecano 03242000

Enclosure, Euromas ABS, 120 X 240 X 100mm, Light Gray, T 242 [091224100] | PHOENIX MECANO 03242000
$ 40.184
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano 03242000.

Phoenix Mecano

Datasheet1 page11 years ago

Burklin Elektronik

Inventory History

3 month trend:
+1263%

Related Parts

Phoenix Mecano03237000
Enclosure, Euromas ABS, 120 X 200 X 90mm, Light Gray, T 237 [091220090] | PHOENIX MECANO 03237000
Phoenix Mecano03221000
Enclosure, Euromas ABS, 120 X 200 X 75mm, Light Gray, T 221 [091220080] | PHOENIX MECANO 03221000
Phoenix Mecano03227000
Enclosure, Euromas ABS, 120 X 122 X 85mm, Light Gray, T 227 [091212090] | PHOENIX MECANO 03227000
Hammond1554UGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA 13,1554 SERIES
HammondRP1385
Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS with Opaque Lid
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
Bud IndustriesPT-11800
BUD Plastibox Style J Plastic Electronic Enclosure (3.2 X 5 X 8.3 In) Item Number : PT-11800
Bud IndustriesPN-1334-DG
Bud Industries PN-1334-DG IP65 NEMA 4X Box, Dark Gray, 7.9x4.7x3 in, PN Series
HammondRP1385C
Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS with Clear Lid

Descriptions

Descriptions of Phoenix Mecano 03242000 provided by its distributors.

Enclosure, Euromas ABS, 120 X 240 X 100mm, Light Gray, T 242 [091224100] | PHOENIX MECANO 03242000
BOPLA 03242000 Euromas T 242 Industrial Casing ABS dust & spray-proof
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Enclosure
Euromas ABS / PC / F05—T 242—Enclosure, ABS
BOX ABS GRAY 9.449"L X 4.724"W
Small Enclosure, Abs, Grey; Enclosure Type:Small; Enclosure Material:Abs; External Height - Metric:100.6Mm; External Width - Metric:120Mm; External Depth - Metric:240.5Mm; Ip Rating:Ip66; Body Color:Gray; Nema Rating:Nema 4X Rohs Compliant: Yes |Bopla 03242000

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)