What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Mecano / Bopla 03227000

ABS enclosure, (L x W x H) 122 x 120 x 85 mm, light gray (RAL 7035), IP65, 03227000

$ 26.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 03227000.

Newark

Datasheet3 pages0 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-1.70%

Related Parts

Hammond1554FGY
ABS enclosure, (L x W x H) 119 x 89 x 61 mm, light gray (RAL 7035), IP66, 1554FGY
Hammond1555FF42GY
RAL7035 Gray Watertight ABS Plastic Enclosure Flange 4.7 x 3.6 x 2.44 Inch Light Gray
Hammond1555GGY
ABS enclosure, (L x W x H) 120 x 90 x 80 mm, light gray (RAL 7035), IP66, 1555GGY
Bud IndustriesNBF-32010
Bud Industries NBF-32010 NEMA Enclosure, ABS Plastic, 5.9x5.9x3.5 in, NBF Series NEMA Box
Bud IndustriesPN-1336-DG
Enclosure Plast Junction Box Abs 119.9Mm; |Bud Industries PN-1336-DG
Bud IndustriesPN-1337-DG
Enclosure Plast Junction Box Abs 119.9Mm; |Bud Industries PN-1337-DG

Descriptions

Descriptions of Phoenix Mecano / Bopla 03227000 provided by its distributors.

ABS enclosure, (L x W x H) 122 x 120 x 85 mm, light gray (RAL 7035), IP65, 03227000
ENCLOSURE, EUROMAS ABS, 120 X 122 X 85MM, LIGHT GRAY, T 227 [091212090]
Phoenix Mecano / Bopla
Small Enclosure, Abs, Grey; Enclosure Type:Small; Enclosure Material:Abs; External Height - Metric:85.1Mm; External Width - Metric:120Mm; External Depth - Metric:122Mm; Ip Rating:Ip66; Body Color:Gray; Nema Rating:Nema 4X Rohs Compliant: Yes |Bopla 03227000

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)