Bud Industries PT-11800

BUD Plastibox Style J Plastic Electronic Enclosure (3.2 X 5 X 8.3 In) Item Number : PT-11800
$ 18.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PT-11800.

Sager Electronics

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.65%

Related Parts

Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
Bud IndustriesPN-1327
ENCLOSURE, POLYCARBONATE, UL94HB, 6.73 X 4.76 X 3.15IN, NEMA13, PN SERIES
Bud IndustriesPN-1339-DG
Bud Industries PN-1339-DG IP65 NEMA 4X Box, Dark Gray, 6.3x6.3x3.5 in, PN Series
Hammond1594EWBK
ABS enclosure, (L x W x H) 168 x 107 x 53 mm, black (RAL 9005), IP65, 1594EWBK

Descriptions

Descriptions of Bud Industries PT-11800 provided by its distributors.

BUD Plastibox Style J Plastic Electronic Enclosure (3.2 X 5 X 8.3 In) Item Number : PT-11800
ENCLOSURE, ART, PANEL MOUNT, ABS, UL945VA, BLACK,8.25X5X3IN, NEMA 4X, PLASTIBOX STYLE J
Econobox Diecast Aluminum Box with Mounting Bracket Cover Black CU-5474-B, Econobox Diecast Aluminum Box with Mounting Bracket Cover Black (4.8 X 4.8 X 2.3 In)
ENCLOSURE, WALL MOUNT, ABS, BLACK; Enclo; ENCLOSURE, WALL MOUNT, ABS, BLACK; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 76.2mm; External Width - Metric: 127mm; External Depth - Metric: 210mm; IP Rating: IP65; Body Color: Black; Product Range: -
Enclosure, Wall Mount, Abs, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:76Mm; Anchura Externa - Métrico:127Mm; Profundidad Externa - Métrico:210Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PT-11800

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT11800