What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Mecano / Bopla 03237000

ABS enclosure, (L x W x H) 200 x 120 x 90 mm, light gray (RAL 7035), IP65, 03237000
$ 36.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 03237000.

Phoenix Mecano

Datasheet1 page11 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-50.50%

Related Parts

Phoenix Mecano / Bopla03221000
ABS enclosure, (L x W x H) 200 x 120 x 75 mm, light gray (RAL 7035), IP65, 03221000
Phoenix Mecano / Bopla03238000
ENCLOSURE, EUROMAS ABS, 120 X 160 X 90MM, LIGHT GRAY, T 238 AKA: 091216090
Phoenix Mecano / Bopla03223000
ABS enclosure, (L x W x H) 200 x 150 x 75 mm, light gray (RAL 7035), IP65, 03223000
Enclosure DIN rail [Fibox] AB 122009 Enclosure DIN rail 6418074058843
Hammond1554UGY
ABS enclosure, (L x W x H) 201 x 119 x 89 mm, light gray (RAL 7035), IP66, 1554UGY
Hammond1554KGY
ABS enclosure, (L x W x H) 160 x 89 x 89 mm, light gray (RAL 7035), IP66, 1554KGY

Descriptions

Descriptions of Phoenix Mecano / Bopla 03237000 provided by its distributors.

ABS enclosure, (L x W x H) 200 x 120 x 90 mm, light gray (RAL 7035), IP65, 03237000
ENCLOSURE, EUROMAS ABS, 120 X 200 X 90MM, LIGHT GRAY, T 237 [091220090]
Phoenix Mecano / Bopla
Small Enclosure, Abs, Grey; Enclosure Type:Small; Enclosure Material:Abs; External Height - Metric:89.9Mm; External Width - Metric:120Mm; External Depth - Metric:200Mm; Ip Rating:Ip66; Body Color:Gray; Nema Rating:Nema 4X Rohs Compliant: Yes |Bopla 03237000

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 03237000.