What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Mecano / Bopla 03221000

ABS enclosure, (L x W x H) 200 x 120 x 75 mm, light gray (RAL 7035), IP65, 03221000
$ 36.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 03221000.

Burklin Elektronik

Datasheet1 page6 years ago

TME

Newark

Inventory History

3 month trend:
-51.60%

Related Parts

Phoenix Mecano / Bopla03237000
ABS enclosure, (L x W x H) 200 x 120 x 90 mm, light gray (RAL 7035), IP65, 03237000
Phoenix Mecano / Bopla03223000
ABS enclosure, (L x W x H) 200 x 150 x 75 mm, light gray (RAL 7035), IP65, 03223000
Phoenix Mecano / Bopla03238000
ENCLOSURE, EUROMAS ABS, 120 X 160 X 90MM, LIGHT GRAY, T 238 AKA: 091216090
Enclosure DIN rail [Fibox] AB122008 Enclosure DIN rail 6418074003553
Enclosure DIN rail [Fibox] AB 122009 Enclosure DIN rail 6418074058843
Hammond1554TGY
ABS enclosure, (L x W x H) 180 x 120 x 90 mm, light gray (RAL 7035), IP66, 1554TGY

Descriptions

Descriptions of Phoenix Mecano / Bopla 03221000 provided by its distributors.

ABS enclosure, (L x W x H) 200 x 120 x 75 mm, light gray (RAL 7035), IP65, 03221000
ENCLOSURE, EUROMAS ABS, 120 X 200 X 75MM, LIGHT GRAY, T 221 [091220080]
Phoenix Mecano / Bopla
SMALL ENCLOSURE, ABS, GREY; Enclosure Type:Small; Enclosure Material:ABS; External Height - Metric:74.9mm; External Width - Metric:120mm; External Depth - Metric:200mm; IP Rating:IP66; Body Color:Gray; NEMA Rating:NEMA 4X RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)