Phoenix Mecano 02242100

SMALL ENCLOSURE, PC, GREY/CLEAR; Enclosu; Enclosure Type: Small; Material: Polycarbonate; External Height
$ 52.34
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano 02242100.

Phoenix Mecano

Datasheet1 page11 years ago

Inventory History

3 month trend:
-57.43%

Related Parts

Hammond1554V2GYSL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Smoked Lid 9.4 x 6.3 x 3.5 Inch
Hammond1599EGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 6.7X3.35X1.33 IN, 1599 SERIES
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 7.1 x 4.7 x 2.44 Inch Light Gray
Bud IndustriesNBD-15442
Bud Industries NBD-15442 NEMA Enclosure, Screw-Down Cover, 11x7.5x5 in, NBD Series
Bud IndustriesNF-6612
ENCLOSURE, FIBERGLASS, NEMA 4X, MOUNTING BRACKETS, HINGED SCREW COVER,11.78X9.9X6.48
Bud IndustriesBT-2742
Clear Plastic Enclosure BT-2742, Blue Clear Plastic Enclosure (11.8 X 9.1 X 3.4 In)
Bud IndustriesBT-2734
Bud Industries BT-2734 Enclosure, Clear Plastic, Blue, 7.9x4.7x3 in, BT Series
Bud IndustriesPN-1334-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 7.97 X 4.72 X 2.95IN, PN SERIES
ENCLOSURE, BOX-LID, DESKTOP, POLYESTER, GRAY,8.66X4.72X3.54 IN, IP65,1590ZGRP SERIES
Bud IndustriesPN-1334-DG
Bud Industries PN-1334-DG IP65 NEMA 4X Box, Dark Gray, 7.9x4.7x3 in, PN Series
Hammond1554T2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,7.1X6.3X2.4 IN, NEMA13,1554 SERIES
Hammond1555P2GY
Watertight Enclosure 1555 120x120x80.5mm Grey / Light Grey Polycarbonate IP66

Descriptions

Descriptions of Phoenix Mecano 02242100 provided by its distributors.

SMALL ENCLOSURE, PC, GREY/CLEAR; Enclosu; Enclosure Type:Small; Material:Polycarbonate; External Height
Euromas ABS / PC / F05—M 242 G—Enclosure, polycarbonate
BOPLA 02242100 Euromas M 242 G polycarbonate Casing grey-white 1pc
Enclosure, Euromas, PC,240X120X100mm, Clear, Lid, Polycarbonate, RAL 7035 Base, M 242 | PHOENIX MECANO 02242100
Light Gray Polycarbonate Wall Mount Enclosure
Enclosure Material = Polycarbonate / Protection Rating = IP65 / Nema Rating = 3 / Fire Class = UL 94 V0 / Enclosure Colour = Light Grey / External Width mm = 120 / External Depth mm = 241 / External Height mm = 101 / Internal Width mm = 113 / Internal Depth mm = 234 / Internal Height mm = 94 / Series = Euromas

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)