Hammond 1554V2GYSL

Enclosure, Box-lid, Polycarbonate, UL945V, Gray, 9.4X6.3X3.5 in, NEMA13, 1554 Series
$ 37.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554V2GYSL.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago
Datasheet2 pages7 years ago

Farnell

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.51%

Supply Chain

Country of OriginCanada
Introduction Date2013-12-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1554V2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,9.4X6.3X3.5IN, NEMA13,1554 SERIES
Hammond1554VGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,9.4X6.3X3.5 IN, NEMA 13,1554 SERIES
Hammond1555VGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,9.4X6.3X3.5 IN, NEMA13,1555 SERIES
Bud IndustriesPN-1340-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 9.45 X 6.30 X 3.54IN, PN SERIES
Bud IndustriesPN-1340-DG
Die Cast Aluminum Enclosure CN-5710, Die Cast Aluminum Enclosure (6.8 X 4.8 X 4.2 In)
Bud IndustriesPN-1340
Enclosure; Box-Lid; Polycarbonate, UL94HB; Gray; 9.45x6.30x3.54 In; NEMA13; PN S

Descriptions

Descriptions of Hammond 1554V2GYSL provided by its distributors.

ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,9.4X6.3X3.5 IN, NEMA13,1554 SERIES
Hammond 1554V2GYSL Watertight PC Enclosure Smoked Lid 240 x 160 x 90 Grey
RAL7035 grey polycarb plastic watertight enclosure, smoked lid 240X160X90MM P/C NEMA SMK LID (9.4 x 6.3 x 3.5) Hammond PN 1554V2GYSL : UPC [623980132631] Color: Light Gray
ENCLOSURE, POLYCARBONATE, IP66, SL; Enclosure Type: DIN Rail; Enclosure Material: Polycarbonate; External Height - Metric: 89mm; External Width - Metric: 160mm; External Depth - Metric: 239mm; IP Rating: IP68; Body Colour: Grey
Polycarbonate Plastic Box Smoked Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (9.45" x 6.30" x 3.54")

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554V2GYSL.