Bud Industries PN-1334-C

Enclosure, Polycarbonate, UL94HB, Clear Lid, 7.97 X 4.72 X 2.95IN, Pn Series
$ 20.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1334-C.

Master Electronics

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-58.96%

Related Parts

Bud IndustriesPN-1334-DG
Bud Industries PN-1334-DG IP65 NEMA 4X Box, Dark Gray, 7.9x4.7x3 in, PN Series
Bud IndustriesPN-1334
ENCLOSURE, POLYCARBONATE, UL94HB, 7.97 X 4.72 X 2.95IN, NEMA13, PN SERIES
Bud IndustriesPNR-2604
ENCLOSURE, WALL MOUNT POLYCARBONATE GRAY; Enclosure Type:Wall Mount; Material:Polycarbonate;
Hammond1555UGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA13,1555 SERIES
Hammond1554UGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA 13,1554 SERIES
Hammond1554JGY
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 6.3x3.5x2.4 In; NEMA 13; 1554 Series

Descriptions

Descriptions of Bud Industries PN-1334-C provided by its distributors.

ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 7.97 X 4.72 X 2.95IN, PN SERIES
BUD NEMA Polycarbonate 7.61 x 4.46 x 2.68 Inch Internal box with Light Grey body and clear polycarbonate cover and No Mounting Bracket
Econobox Diecast Aluminum Box with Mounting Bracket Cover CU-5471, Econobox Diecast Aluminum Box with Mounting Bracket Cover (4.3 X 3.3 X 1.8 In)
ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type: Junction Box; Enclosure Material: Polycarbonate; External Height - Metric: 200mm; External Width - Metric: 120mm; External Depth - Metric: 75mm; IP Rating: IP66; Body Color: Grey
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:200Mm; Anchura Externa - Métrico:120Mm; Profundidad Externa - Métrico:75Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1334-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN-1334-C.
  • PN1334C