Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries NF-6612

Enclosure 11.78 in. H x 9.90 in. W x 6.80 in. D Non-Metallic Light Gray NEMA 4X
$ 73.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NF-6612.

Electro Sonic

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.85%

Related Parts

Bud IndustriesNFL-6632
Bud Industries NFL-6632 Fiberglass Enclosure, SS Latch, 11.8x9.9x6.5 in, NFL Series
Bud IndustriesNBB-10263
Enclosure Plast Multipurpose Abs 286.5Mm; |Bud Industries NBB-10263
Bud IndustriesNBD-10442
BUD NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In) Item Number : NBD-10442
HammondRS5805
ABS enclosure, (L x W x H) 250 x 200 x 130 mm, light gray (RAL 7035), IP65, RS5805
HammondPJ1086H
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.13 x 8.26 x 6.13 Fiberglass Hinged Cover
HammondPJ1084RL
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.14 x 8.26 x 4.13 Fiberglass Raised Solid Lid Snap Latches

Descriptions

Descriptions of Bud Industries NF-6612 provided by its distributors.

Enclosure 11.78 in. H x 9.90 in. W x 6.80 in. D Non-Metallic Light Gray NEMA 4X
ENCLOSURE, FIBERGLASS, NEMA 4X, MOUNTING BRACKETS, HINGED SCREW COVER,11.78X9.9X6.48
Fiberglass Enclosure with Hinged Screw-Down Cover NF-6612, Fiberglass Enclosure with Hinged Screw-Down Cover (11.8 X 9.9 X 6.5 In)
Prices valid while supplies last, No Back orders avaialble for this item. Obsoleted 2026BUD Fiberglass Enclosure with Hinged Screw-Down Cover (11.8 X 9.9 X 6.5 In) Item Number : NF-6612
ENCLOSURE, JUNCTION BOX, FIBERGLASS GRAY; ENCLOSURE, JUNCTION BOX, FIBERGLASS GRAY; Enclosure Type:Wall Mount; Enclosure Material:Fibreglass; External Height - Metric:299mm; External Width - Metric:251mm; External Depth - Metric:173mm; IP Rating:IP65; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NF 6612
  • NF6612