Bivar VLP-400-R

Light Pipe, Rigid, Vertical, Board Mount, SMD Led, .400 in., Round Face
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar VLP-400-R.

IHS

Datasheet1 page11 years ago

Farnell

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+702%

Supply Chain

Introduction Date2014-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LIGHT PIPE, RIGID, VERTICAL, BOARD MOUNT, SMD LED, .250 IN., ROUND FACE
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
OPTO LY A676-R1S2-26, SIDELED SERIES YELLOW LED, 587 NM, ROUND LENS SMD PACKAGE
LED ORANGE CLEAR SMD R/A / Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang

Descriptions

Descriptions of Bivar VLP-400-R provided by its distributors.

LIGHT PIPE, RIGID, VERTICAL, BOARD MOUNT, SMD LED, .400 IN., ROUND FACE
Light Pipe Colour: Clear Fibre-optic material: PC Glass Clear UL94 Head surface: Spherical Installation direction: Straight No. of light guides: 1
LIGHT PIPE, SINGLE, CIRCULAR, PCB; Length:0.4"; Light Pipe Shape:Circular; No. of Light Pipes:1; Light Pipe Colour:Transparent; Light Pipe Mounting:PC Board; Packaging:Each
Light Pipe, Single, Circular, Pcb; Longitud:0.4"; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Pc Board; Tipo De Empaquetado:Individual |Bivar VLP-400-R

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLP400R