Bivar VLP-250-R

Bivar Straight Light Pipe, Rigid, PCB Mount, 4.7mm × 4.7mm × 7.9mm
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar VLP-250-R.

IHS

Datasheet1 page12 years ago

Farnell

Future Electronics

Toby Electronics

Newark

Inventory History

3 month trend:
-37.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
OPTO LY A676-R1S2-26, SIDELED SERIES YELLOW LED, 587 NM, ROUND LENS SMD PACKAGE
LED ORANGE CLEAR SMD R/A / Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang
OPTO LY A676-Q2T1-26, SIDELED SERIES YELLOW LED, 587 NM, ROUND LENS SMD PACKAGE

Descriptions

Descriptions of Bivar VLP-250-R provided by its distributors.

Bivar Straight Light Pipe, Rigid, PCB Mount, 4.7mm × 4.7mm × 7.9mm
Light Pipe Colour: Clear Fibre-optic material: PC Glass Clear UL94 Head surface: Spherical Installation direction: Straight No. of light guides: 1
LIGHT PIPE, SINGLE, ROUND, PCB; Length:6; LIGHT PIPE, SINGLE, ROUND, PCB; Length:6.4mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Light Pipe Mounting:SMD; Color:Clear; For Use With:SM0603 - SM0805 Series LEDs; Lens Style:Round; Material:Polycarbonate
Light Pipe, Single, Round, Pcb; Longitud:6.4Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Surface; Tipo De Empaquetado:Individual; Color:Clear |Bivar VLP-250-R

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLP250R