Bivar PLP5-1500

Light Pipe, Rigid, Panel Mount (rear), 5 Mm Round Lens, Round Face, .1500 in.
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP5-1500.

Farnell

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Future Electronics

element14 APAC

DigiKey

TME

Inventory History

3 month trend:
+29.38%

Supply Chain

Introduction Date2016-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
CML 25P-306C PLC T-2 9/16-27 Transparent Clear Dome Part of the VCC Family of Products
Rigid Panel Mount (Rear) 5 mm Round Lens Round Face 0.125 in. Light Pipe

Descriptions

Descriptions of Bivar PLP5-1500 provided by its distributors.

LIGHT PIPE, RIGID, PANEL MOUNT (REAR), 5 MM ROUND LENS, ROUND FACE, .1500 IN.
LIGHT PIPE, SINGLE, ROUND, PANEL; Length: 38.1mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Panel; Light Pipe Colour: Transparent; Product Range: -; Colour: Clear; For Use With: SMD or Through Hole LEDs
Light Pipe Colour: Clear Fibre-optic material: PC Head surface: Spherical Installation direction: Straight No. of light guides: 1
Light Pipe, Single, Round, Panel; Longitud:38.1Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Panel; Tipo De Empaquetado:Individual |Bivar PLP5-1500

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc