Bivar PLP1-750-F

Light Pipe, Rigid, Panel Mount (rear), 3 Mm Round Lens, Flat Face, 0.750 in.
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP1-750-F.

IHS

Datasheet1 page13 years ago

TME

element14

Future Electronics

Newark

Inventory History

3 month trend:
+13.50%

Supply Chain

Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LIGHT PIPE, RIGID, PANEL MOUNT (REAR), 3 MM ROUND LENS, FLAT FACE, 0.125 IN.
LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
PLP1 Series 3 mm Round Lens Clear Flat Face Rigid Panel Mount Light Pipe
LIGHT PIPE, RIGID, BOARD MNT, RIGHT ANGLE,.150 IN.,3MM ROUND LENS, FLAT FACE
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
CML CMD11-21VGC/TR8 LED SMT 1206 2.1V 7.5mcd 20deg Green 2K Part of the VCC Family of Products

Descriptions

Descriptions of Bivar PLP1-750-F provided by its distributors.

LIGHT PIPE, RIGID, PANEL MOUNT (REAR), 3 MM ROUND LENS, FLAT FACE, 0.750 IN.
Light Pipe, Single, Round, Panel; Longitud:19Mm; Luz, Perfil Del Conducto:Circular With Flat Top; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Panel; Tipo De Empaquetado:Individual |Bivar PLP1-750-F
LIGHT PIPE, SINGLE, ROUND, PANEL; Length; LIGHT PIPE, SINGLE, ROUND, PANEL; Length:19mm; Light Pipe Shape:Circular with Flat Top; No. of Light Pipes:1; Light Pipe Color:Clear Transparent; Light Pipe Mounting:Panel; Color:Clear; For Use With:SMD or Through Hole LEDs

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc