
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | CMD11-21VGC/TR8 | 6,005 | 1K | |||||||||
| Onlinecomponents.com | CMD11-21VGC/TR8 | 6,005 | 1K | Bulk | ||||||||
| Hawk Electronics | CMD11-21VGC/TR8 | 0 | 3K | 22h | ||||||||
| Future Electronics | CMD11-21VGC/TR8 | 0 | 3K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | CMD11-21VGC/TR8 | 0 | 3K | Bulk | 17h |
Download VCC CMD11-21VGC/TR8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of VCC CMD11-21VGC/TR8 provided by its distributors.
VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names: