Bivar PLP1-125-F

Light Pipe, Rigid, Panel Mount (rear), 3 Mm Round Lens, Flat Face, 0.125 in.
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP1-125-F.

Farnell

Datasheet1 page14 years ago
Datasheet1 page14 years ago

element14 APAC

element14

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.23%

Supply Chain

Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Bivar PLP1-125-F provided by its distributors.

LIGHT PIPE, RIGID, PANEL MOUNT (REAR), 3 MM ROUND LENS, FLAT FACE, 0.125 IN.
LIGHT PIPE, SINGLE, 3.2MM, PANEL; Length: 3.2mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular with Flat Top; Light Pipe Mounting: Press Fit, Panel; Light Pipe Colour: Transparent; Product Range: PLP1 Series; SVHC: No
Light Pipe, Single, Round, Panel; Longitud:3.2Mm; Luz, Perfil Del Conducto:Circular With Flat Top; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Panel; Color:Clear |Bivar PLP1-125-F

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLP1-125-F.