Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC VAOL-5701WY4

Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm

$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-5701WY4.

Electro Sonic

Datasheet3 pages16 years ago

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
-7.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
LED Uni-Color Cool White 2-Pin T-1 3/4 Bulk
Single Color LED, Cool White, T-1 3/4, 5mm
LED Uni-Color Cool White 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of VCC VAOL-5701WY4 provided by its distributors.

Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
LED WHITE CLEAR 5MM ROUND T/H | VCC (Visual Communications Company) VAOL-5701WY4
100° 3.5V 20mA circular,With flat top transparent colourless,white standard mounting,Through hole mounting 5mm*5mm*7.05mm
Led, White, T-1 3/4 (5Mm), 1.8Cd; Led Color:White; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:3.5V; Luminous Intensity:1.8Cd; Viewing Angle:100°; Lens Shape:Round; Product Range:- Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-5701WY4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL5701WY4