Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SLP3-150-100-F

Bivar Right angle light guide column, rigidity, PCBinstall, 3.8 x 2.54mm
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SLP3-150-100-F.

IHS

Datasheet1 page12 years ago

element14 APAC

Newark

element14

Future Electronics

Inventory History

3 month trend:
+43.38%

CAD Models

Download Bivar SLP3-150-100-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-08-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LIGHT PIPE, RIGID, BOARD MNT, RIGHT ANGLE,.250 IN.,3MM ROUND LENS, FLAT FACE

Descriptions

Descriptions of Bivar SLP3-150-100-F provided by its distributors.

Bivar Right angle light guide column, rigidity, PCBinstall, 3.8 x 2.54mm
LIGHT PIPE, RIGID, BOARD MNT, RIGHT ANGLE,.150 IN.,3MM ROUND LENS, FLAT FACE
SLP3 Series Flat Face .150 in Long Clear Light Pipe
LIGHT PIPE RIGID BOARD .150 MOUNT RIGHT ANGLE VARIABLE
LED Light Pipe Round Right Angle Clear Rigid Bag
R/A Light Pipe SMT, 3mm Flat, 3.8x2.5mm
RS APAC
BIVAR SLP3-150-100-FLED LIGHT PIPE 90 DEGREES
LIGHT PIPE 90DEG VAR 0.100"FLAT
3MM LIGHT PIPE R/A FLAT 2.54MM
Led Light Pipe 90 Degrees; Length:2.54Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Flat Top; Light Pipe Mounting:Pc Board; Light Pipe Colour:Transparent; Product Range:-; Material:Polycarbonate Rohs Compliant: Yes |Bivar SLP3-150-100-F

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP3-150-100-F.