Bivar FLP25R6.0-UBW

Light Pipe Assembly Flexible 2mm Fiber Optic Core 7mm Lens 6 in Blue
$ 3.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar FLP25R6.0-UBW.

IHS

Datasheet2 pages13 years ago

element14 APAC

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-01-08
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-04-05

Related Parts

LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Bright Green, Water Transparent, T-1 3/4, 5mm
CMD12-21 Series Red 2 mm 120° 24 mcd Clear 1.7 V Surface Mount Right Angle LED
KingbrightAPG1608CGKC/T
APG1608CGKC/T Green LED; 570 nm 1608 (0603) Clear; Rectangle Lens SMD package

Descriptions

Descriptions of Bivar FLP25R6.0-UBW provided by its distributors.

Light Pipe Assembly Flexible 2mm Fiber Optic Core 7mm Lens 6 in Blue
LIGHT PIPE ASSEMBLY, RIGHT ANGLE, 6.0IN. LENGTH, 3MM, ULTRA BLUE
FLEXIBLE LIGHT PIPE ASSEMBLY MM. FIBER OPTIC CORE RIGHT AN
LED Light Pipe Round Right Angle Blue Flexible Bag
LIGHT PIPE, FLEXIBLE, ROUND, SINGLE, PCB
LED LIGHT PIPE BLUE FLEX RND 6"
Light Pipe, Flexible, Round, Single, Pcb; Led Color:Blue; Led Mounting:Through Hole; Forward Current If:30Ma; Length:152.5Mm; Forward Voltage:1.8V; Wavelength Typ:-; Luminous Intensity:-; Light Pipe Design:Circular With Flat Top Rohs Compliant: Yes |Bivar FLP25R6.0-UBW

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLP25R6.0UBW