Lumex SSL-LX5093XIC

Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093XIC.

Farnell

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.07%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
CREE C503B-RBN-CX0Y0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
LED Uni-Color Red 2-Pin T-1 3/4 Ammo
LED Round Dome Transparent Colorless Red 640nm 30° 1.8V 20mA TH 3.9mm × 3.9mm × 5.55mm
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
Single Color LED, Red, Water Transparent, T-1, 3mm

Descriptions

Descriptions of Lumex SSL-LX5093XIC provided by its distributors.

Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
635nm 20° 2V 20mA circular,with dome transparent colourless,red Plugins standard mounting,Through hole mounting 4.7mm*4.7mm*8.6mm
LED, RED, T-1 3/4 (5MM), 600MCD, 635NM; LED Color:Red; LED Mounting:Through Hole; Bulb Size:T-1 3/4 (5mm); Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:635nm; Luminous Intensity:600mcd; Viewing Angle:20°;
Led, Red, T-1 3/4 (5Mm), 600Mcd, 635Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:635Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:600Mcd; Led, Montaje:Through Hole; Color:Red |Lumex SSL-LX5093XIC

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093XIC.