Binder 99-0401-10-02

Circular Connector, 2 Contact(s), Male, Solder Terminal
$ 17.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-0401-10-02.

Master Electronics

Datasheet8 pages10 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-4.39%

CAD Models

Download Binder 99-0401-10-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsT 3261 002
Connector M16 Circular Socket 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3635000U
Connector M16 Circular PIN 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Binder 99-0401-10-02 provided by its distributors.

Circular Connector, 2 Contact(s), Male, Solder Terminal
BINDER 99-0401-10-02 Plug Circular M9 2p Solder
CONN KIT CIRCULAR PLUG 2-POS CABLE MNT
SER 712 2P MALE CON 3.5-5MM EM
Circular Connector, Plug, 2Pos, Cable; Product Range:712 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Connector Body Material:Nylon Rohs Compliant: Yes |Binder 99-0401-10-02
Shell Material = Polyamide / Shell Material = Brass / Contact Plating = Gold / Shell Plating = Nickel / Contact Material = Brass / Mounting Type = Cable Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 4 / Contacts = 2 / Series = 712 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 5 / Contact Termination Type = Solder / Cable Entry Min. mm = 3.5 / IP Rating = IP67 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0401 10 02
  • 99.0401.10.02
  • 9904011002